345-022-523-807

Heilind Number:EDA345-022-523-807
Manufacturer:EDAC
Manufacturer Number:345-022-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-523-807

Detailed Description

Enhance your PCB connectivity with our high-performance 22-position board-to-board connector. Crafted with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. The copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector offers versatility and durability for various applications. Upgrade your connectivity solutions with this essential component.