345-022-523-808

Heilind Number:EDA345-022-523-808
Manufacturer:EDAC
Manufacturer Number:345-022-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-523-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration into your circuit board, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With 22 gold-plated Copper Alloy contacts arranged in two rows, it offers optimal signal transmission with a low amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for precise positioning, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for industries requiring reliable and durable interconnect solutions. Upgrade your system's performance with this essential component.