345-022-523-812

Heilind Number:EDA345-022-523-812
Manufacturer:EDAC
Manufacturer Number:345-022-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-523-812

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector guarantees reliability and safety in all applications. With 22 positions and a 0.1-inch pitch, it offers seamless integration on your circuit boards. The copper alloy contacts ensure efficient signal transfer, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial use. Elevate your electronics with this essential component.