345-022-523-858

Heilind Number:EDA345-022-523-858
Manufacturer:EDAC
Manufacturer Number:345-022-523-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-523-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-523-858

Detailed Description

Upgrade your PCB connectivity with our premium Board To Board PCB Connector. Designed for optimal performance, this connector features two rows with a total of 22 positions, allowing for seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in even the most demanding environments, while the copper alloy contacts guarantee low resistance and long-lasting conductivity. With a pitch of .1 inches and row spacing of .2 inches, installation is quick and easy. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Say goodbye to connectivity issues and hello to efficiency with our top-of-the-line Board To Board PCB Connector.