345-022-524-102

Heilind Number:EDA345-022-524-102
Manufacturer:EDAC
Manufacturer Number:345-022-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-524-102

Detailed Description

Enhance connectivity in your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this connector features 22 positions in a single row with a pitch of .1 inches, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable performance, even in harsh environments. With a straight mount orientation and a compact form factor, it's ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your PCB assembly needs. Upgrade your connectivity with this high-quality component.