345-022-524-104

Heilind Number:EDA345-022-524-104
Manufacturer:EDAC
Manufacturer Number:345-022-524-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-524-104

Detailed Description

Enhance your PCB connectivity with this robust Board To Board PCB Connector. Engineered for reliable performance, it features 22 positions in a single row configuration, ensuring seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contact material ensures optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for various industrial applications. Upgrade your setup with this high-quality connector for efficient and secure card edge connections.