345-022-524-107

Heilind Number:EDA345-022-524-107
Manufacturer:EDAC
Manufacturer Number:345-022-524-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-524-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in demanding environments. With a compact single-row layout and a total of 22 positions, this connector facilitates efficient data transfer between PCBs. The copper alloy contacts guarantee robust and low-resistance connections, while the 0.1-inch pitch and 0.2-inch row spacing optimize signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're a tech enthusiast or a professional, this green-colored connector is a must-have for your projects. Upgrade your connectivity solutions today and experience enhanced performance like never before.