345-022-524-108

Heilind Number:EDA345-022-524-108
Manufacturer:EDAC
Manufacturer Number:345-022-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-524-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 22 positions in a single row, this connector ensures seamless data transfer in your electronic devices. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and durability, while the copper alloy contacts provide reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure installation on your circuit boards. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for diverse environmental conditions. Trust in this connector for optimal performance in your electronic applications.