345-022-524-158

Heilind Number:EDA345-022-524-158
Manufacturer:EDAC
Manufacturer Number:345-022-524-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-524-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-524-158

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, this connector features 22 positions in a single row, allowing for efficient data transmission. Crafted with copper alloy contacts and a UL 94V-0 Thermoplastic Polyester housing, it ensures durability and reliability in any application. With a low pitch of .1 inch and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in diverse environments. Perfect for various electronic projects, this connector is a must-have in your toolkit.