345-022-524-207

Heilind Number:EDA345-022-524-207
Manufacturer:EDAC
Manufacturer Number:345-022-524-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-524-207

Detailed Description

Enhance connectivity within your electronic devices using this high-performance Board-To-Board PCB Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it ensures both durability and safety in any application. With two rows and 22 positions, this connector offers ample room for seamless data transmission. Crafted with precision, it boasts copper alloy contacts and a pitch of .1 inches, guaranteeing reliable and efficient connectivity. Perfect for a wide range of devices, from consumer electronics to industrial machinery, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.