345-022-524-212

Heilind Number:EDA345-022-524-212
Manufacturer:EDAC
Manufacturer Number:345-022-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-524-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board-to-Board PCB Connector. Boasting a sleek green housing made of UL 94V-0-rated Thermoplastic Polyester, it ensures durability and safety in any application. With two rows and 22 positions, this connector offers ample space for seamless data transmission. Its copper alloy contacts and .1-inch pitch guarantee reliable and efficient signal transfer. Designed for straight mount orientation, it's easy to install on your circuit boards. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Trust in its quality and performance for all your connectivity needs.