345-022-524-288

Heilind Number:EDA345-022-524-288
Manufacturer:EDAC
Manufacturer Number:345-022-524-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-524-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-524-288

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features two rows with a total of 22 positions, ensuring reliable contact for your electronic components. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in all applications. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your circuit board. Crafted from Copper Alloy, the contacts provide optimal conductivity, while the straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for use in various environments. Upgrade your connections with this essential component.