345-022-524-407

Heilind Number:EDA345-022-524-407
Manufacturer:EDAC
Manufacturer Number:345-022-524-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-524-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-524-407

Detailed Description

Enhance your PCB connections with our cutting-edge 22-position board-to-board connector. Designed for seamless integration, this connector features a single row layout with a compact .1-inch pitch and .2-inch row spacing, ensuring optimal performance in tight spaces. Crafted with durable UL 94V-0 thermoplastic polyester housing and high-quality copper alloy contacts, it guarantees reliable connectivity. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. With a sleek straight mount orientation and vibrant green color, it not only delivers functionality but also adds a touch of style to your projects. Upgrade your PCB setups with this essential component, offering efficiency and durability in every connection.