345-022-524-504

Heilind Number:EDA345-022-524-504
Manufacturer:EDAC
Manufacturer Number:345-022-524-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-524-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-524-504

Detailed Description

Enhance connectivity in your electronic devices with this dual-row Board To Board PCB Connector. With a total of 22 positions, it offers ample room for secure and efficient connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments, while the copper alloy contact material guarantees excellent conductivity. Designed for straight mount orientation, it easily integrates into your PCB setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications, from industrial machinery to consumer electronics. Upgrade your connectivity solution today with this high-quality connector.