345-022-524-508

Heilind Number:EDA345-022-524-508
Manufacturer:EDAC
Manufacturer Number:345-022-524-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-524-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-524-508

Detailed Description

Enhance connectivity within your electronic devices with this 22-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing ensuring reliable performance in various environments. The copper alloy contacts offer excellent conductivity, while the straight mount orientation facilitates easy installation. With a compact pitch of .1 inches and row spacing of .2 inches, this connector efficiently accommodates multiple connections on your PCB. Operating within a wide temperature range of -40 to 105°C, it guarantees consistent functionality even in harsh conditions. Upgrade your circuitry with this high-quality connector, perfect for a wide range of applications.