345-022-524-512

Heilind Number:EDA345-022-524-512
Manufacturer:EDAC
Manufacturer Number:345-022-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-524-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable and secure connections. With a double-row design and a total of 22 positions, it offers ample room for seamless integration. The contact material, made from Copper Alloy, guarantees efficient conductivity, while a pitch of .1 inch and row spacing of .2 inch allow for precise alignment. Designed for straight mount orientation, it is ideal for various PCB assembly applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.