345-022-524-558

Heilind Number:EDA345-022-524-558
Manufacturer:EDAC
Manufacturer Number:345-022-524-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-524-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-524-558

Detailed Description

Enhance your PCB connectivity with our versatile Board-to-Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this green connector ensures reliable performance in even the most demanding applications. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless signal transmission across 22 positions. The straight mount orientation and compact design make it ideal for space-constrained setups. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Upgrade your connectivity solutions with this essential component.