345-022-524-603

Heilind Number:EDA345-022-524-603
Manufacturer:EDAC
Manufacturer Number:345-022-524-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-524-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-524-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Crafted with precision, it features 22 positions and a single row design for streamlined integration. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it guarantees efficient signal transmission. The copper alloy contact material offers reliable conductivity, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Elevate your connectivity solutions with this quality component.