345-022-524-604

Heilind Number:EDA345-022-524-604
Manufacturer:EDAC
Manufacturer Number:345-022-524-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-524-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-524-604

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board Card Edge Connector. Designed for optimal performance, this connector features 22 positions with a single row for seamless integration. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application, while the copper alloy contact material guarantees efficient power transmission. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are achieved. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for use in various environments. Choose this green connector for high-quality, long-lasting connectivity solutions.