345-022-524-608

Heilind Number:EDA345-022-524-608
Manufacturer:EDAC
Manufacturer Number:345-022-524-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-524-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-524-608

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, it adds a pop of color to your setup while ensuring reliable performance. Crafted with UL 94V-0 Thermoplastic Polyester housing, this connector guarantees durability and safety in operation. The copper alloy contact material and 22 positions offer efficient and secure connections, with a pitch of .1 inches for precise alignment. With a straight mount orientation and a wide operating temperature range from -40 to 105°C, it's ideal for various industrial applications. Upgrade your PCB setup with this high-quality connector and experience seamless data transmission.