345-022-524-658

Heilind Number:EDA345-022-524-658
Manufacturer:EDAC
Manufacturer Number:345-022-524-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-524-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-524-658

Detailed Description

Enhance your connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 22 positions in a single row, providing efficient linking for your electronic components. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless data transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for demanding applications. Upgrade your PCB connectivity with this essential component.