345-022-524-803

Heilind Number:EDA345-022-524-803
Manufacturer:EDAC
Manufacturer Number:345-022-524-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-524-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts for reliable power transmission. With two rows and 22 positions, it offers ample connectivity options for your circuit boards. The straight mount orientation and .1-inch pitch ensure easy installation, while the wide operating temperature range of -40 to 105°C guarantees reliable performance in diverse environments. Upgrade your electronic assemblies with this essential connector.