345-022-524-807

Heilind Number:EDA345-022-524-807
Manufacturer:EDAC
Manufacturer Number:345-022-524-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-524-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-524-807

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board-to-Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various operating environments, with a wide temperature range from -40 to 105 °C. The connector boasts a green color and accommodates 22 positions across two rows, allowing for efficient data transmission. Crafted with copper alloy contacts, it guarantees secure and low-resistance connections. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment on PCBs. Designed for straight mounting orientation, it facilitates seamless integration onto your circuit boards. Upgrade your equipment with this essential component for optimal functionality.