345-022-524-858

Heilind Number:EDA345-022-524-858
Manufacturer:EDAC
Manufacturer Number:345-022-524-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-524-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-524-858

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Featuring 22 positions spread across 2 rows, this connector ensures secure and reliable data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, its housing guarantees robust protection. The Copper Alloy contacts offer excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse industrial applications. Elevate your connectivity solutions with this essential component.