345-022-525-102

Heilind Number:EDA345-022-525-102
Manufacturer:EDAC
Manufacturer Number:345-022-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-525-102

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Connector. Designed for seamless integration, this connector features 22 positions in a single row, allowing for efficient data transmission. Crafted with precision, it boasts a pitch of .1 inches and a row spacing of .2 inches, ensuring optimal signal integrity. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With copper alloy contacts, you can rely on consistent conductivity. Suitable for a wide range of applications, this connector offers a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding environments. Upgrade your connectivity solutions with this essential component.