345-022-525-104

Heilind Number:EDA345-022-525-104
Manufacturer:EDAC
Manufacturer Number:345-022-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-525-104

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, featuring 22 positions for seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance. With a straight mount orientation and a pitch of .1 inches, this connector ensures easy installation on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your system's efficiency with this high-quality connector.