345-022-525-108

Heilind Number:EDA345-022-525-108
Manufacturer:EDAC
Manufacturer Number:345-022-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-525-108

Detailed Description

Enhance connectivity between your devices with this 22-position, straight-mount board-to-board PCB connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance copper alloy contacts. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transfer. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for various applications. Its vibrant green color adds a touch of visual appeal to your circuitry. Upgrade your connectivity solutions with this reliable and versatile connector.