345-022-525-112

Heilind Number:EDA345-022-525-112
Manufacturer:EDAC
Manufacturer Number:345-022-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-525-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-525-112

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features 22 positions with a row spacing of .2 inches, ensuring optimal performance in your electronic assemblies. The durable UL 94V-0 Thermoplastic Polyester housing offers reliable protection, while the copper alloy contacts guarantee efficient power transmission. With a pitch of .1 inches and a straight mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-quality connector, a must-have for any electronics enthusiast.