345-022-525-158

Heilind Number:EDA345-022-525-158
Manufacturer:EDAC
Manufacturer Number:345-022-525-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-525-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-525-158

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board-to-Board PCB Connector. Featuring 22 positions in a single row, this connector is designed for seamless integration on your PCBs. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in rigorous operating conditions, with an impressive operating temperature range of -40 to 105°C. Each contact is crafted from Copper Alloy, guaranteeing efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Its straight mount orientation allows for easy installation. Elevate the functionality of your devices with this essential component, a staple in our wide range of connectors for electronic applications.