345-022-525-201

Heilind Number:EDA345-022-525-201
Manufacturer:EDAC
Manufacturer Number:345-022-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-525-201

Detailed Description

Enhance connectivity in your electronics with this robust Board To Board PCB Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliability in any application. With a pitch of .1 inches and two rows of 22 positions each, it offers seamless integration on your PCB. The straight mount orientation and staggered row spacing of .2 inches provide versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of devices, making it a must-have in your inventory.