345-022-525-204

Heilind Number:EDA345-022-525-204
Manufacturer:EDAC
Manufacturer Number:345-022-525-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-525-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-525-204

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector boasts a robust construction for long-lasting performance. With two rows of copper alloy contacts, it offers a total of 22 positions for seamless signal transmission. The .1-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Designed for straight mount orientation, it facilitates easy integration into your circuitry. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Trust in its reliability to optimize your connectivity solutions.