345-022-525-212

Heilind Number:EDA345-022-525-212
Manufacturer:EDAC
Manufacturer Number:345-022-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-525-212

Detailed Description

Enhance connectivity on your PCB with this high-quality Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. The green connector with copper alloy contacts offers stable power delivery, with an amperage of 3A. With 22 positions spread across two rows, it allows for efficient and seamless data transmission. The .1-inch pitch and .2-inch row spacing provide optimal signal integrity. Designed for straight mounting orientation, it offers easy installation on your PCB. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Upgrade your system's connectivity with this essential component.