345-022-525-288

Heilind Number:EDA345-022-525-288
Manufacturer:EDAC
Manufacturer Number:345-022-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-525-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-525-288

Detailed Description

Enhance your connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration in electronic setups, this connector boasts a sophisticated green color and is crafted from UL 94V-0 Thermoplastic Polyester for optimal performance. With two rows and a total of 22 positions, it offers ample space for secure connections. The contact material, made of durable Copper Alloy, ensures reliable conductivity. Featuring a pitch of .1 inches and a row spacing of .2 inches, this connector facilitates precise and efficient mating. Its straight mount orientation allows for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-quality connector.