345-022-525-404

Heilind Number:EDA345-022-525-404
Manufacturer:EDAC
Manufacturer Number:345-022-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-525-404

Detailed Description

Upgrade your electronic connections with our high-performance Board To Board PCB Connector. Crafted with precision, this connector features 22 positions in a single row, ensuring seamless communication between PCBs. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in all operating environments. With a pitch of .1 inch and row spacing of .2 inch, this connector offers optimal space-saving solutions. The copper alloy contact material ensures efficient conductivity, while the straight mount orientation facilitates easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is perfect for various applications in industries such as telecommunications, automotive, and consumer electronics. Trust in the reliability and performance of this essential component for your PCB assembly needs.