345-022-525-408

Heilind Number:EDA345-022-525-408
Manufacturer:EDAC
Manufacturer Number:345-022-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-525-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-525-408

Detailed Description

Enhance connectivity within your electronic devices with this meticulously designed Board to Board PCB Connector. Featuring a vibrant green color, this connector boasts a robust construction with housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a pitch of .1 inches, it offers precision in assembly. The 22-position connector, crafted with copper alloy contacts, guarantees efficient transmission of power and data. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its seamless performance for seamless connectivity in your projects.