345-022-525-412

Heilind Number:EDA345-022-525-412
Manufacturer:EDAC
Manufacturer Number:345-022-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-525-412

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed with precision and durability in mind, this connector features 22 positions in a single row, ensuring seamless data transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal performance in any setup. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees both safety and reliability. Crafted with copper alloy contacts, it provides efficient power delivery with an amperage of 3A. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation further simplifies installation, making it a versatile choice for your connectivity needs. Trust in its quality and performance to elevate your PCB connections.