345-022-525-458

Heilind Number:EDA345-022-525-458
Manufacturer:EDAC
Manufacturer Number:345-022-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-525-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-525-458

Detailed Description

Enhance connectivity within your electronic devices with this 22-position Board to Board PCB Connector. Designed for seamless integration, this connector features a green housing made of UL 94V-0 thermoplastic polyester for durability and safety. With a compact pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation offers easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your PCB connections with this high-quality connector, a essential component for your electronic projects.