345-022-525-478

Heilind Number:EDA345-022-525-478
Manufacturer:EDAC
Manufacturer Number:345-022-525-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-525-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-525-478

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Engineered for precision, this connector features a single row design with 22 positions, offering seamless integration for your electronic components. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your connectivity solutions with this essential component.