345-022-525-488

Heilind Number:EDA345-022-525-488
Manufacturer:EDAC
Manufacturer Number:345-022-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-525-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-525-488

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless board-to-board connections, this connector features 22 positions in a single row, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting performance. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment during installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environmental conditions. Perfect for electronics assembly, this straight-mount connector is a must-have component for your PCB projects.