345-022-525-502

Heilind Number:EDA345-022-525-502
Manufacturer:EDAC
Manufacturer Number:345-022-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-525-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-525-502

Detailed Description

Enhance your PCB connectivity with our efficient Board To Board PCB Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector guarantees optimal performance and longevity. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure alignment for seamless data transfer. With 22 copper alloy contact positions, it ensures reliable conductivity, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Elevate your PCB assembly with this essential connector.