345-022-525-503

Heilind Number:EDA345-022-525-503
Manufacturer:EDAC
Manufacturer Number:345-022-525-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-525-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-525-503

Detailed Description

Enhance connectivity within your PCB setup with this high-quality Board to Board Card Edge Connector. Designed for optimal performance, it features 22 positions across 2 rows, with a precise pitch of .1 inches and row spacing of .2 inches. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in challenging environments. Crafted with copper alloy contacts, it guarantees efficient power transfer with an amperage rating of 3A. Its straight mount orientation offers convenient installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications. Upgrade your connectivity solutions with this essential component.