345-022-525-508

Heilind Number:EDA345-022-525-508
Manufacturer:EDAC
Manufacturer Number:345-022-525-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-525-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-525-508

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Board To Board PCB Connector. Crafted with precision, this connector ensures seamless communication between circuit boards, featuring 22 positions arranged in 2 rows with a compact pitch of .1 inch. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in harsh environments, with a wide operating temperature range from -40 to 105 °C. Each contact is meticulously crafted from Copper Alloy, providing optimal conductivity. Its straight mount orientation and convenient row spacing of .2 inch make installation a breeze. Elevate the efficiency of your PCB connections with this essential component.