345-022-525-512

Heilind Number:EDA345-022-525-512
Manufacturer:EDAC
Manufacturer Number:345-022-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-525-512

Detailed Description

Enhance your PCB connectivity with this dual-row board-to-board connector, designed for optimal performance. Featuring 22 positions and a pitch of .1 inches, it ensures reliable contact between devices. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with precision, the contact material is Copper Alloy, promoting efficient conductivity. With a straight mount orientation and a compact design, it's perfect for space-efficient installations. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various electronic applications. Elevate your connectivity with this essential component.