345-022-525-578

Heilind Number:EDA345-022-525-578
Manufacturer:EDAC
Manufacturer Number:345-022-525-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-525-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-525-578

Detailed Description

Enhance your circuit board connections with our premium Board To Board PCB Connector in a sleek Green colorway. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With two rows of Copper Alloy contacts, each with a pitch of .1 inch and a row spacing of .2 inches, you can easily achieve secure and efficient connections. Boasting 22 positions, this connector offers ample versatility for your PCB assembly needs. Its straight mount orientation allows for seamless integration, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your setup with this essential component for enhanced connectivity and functionality.