345-022-525-602

Heilind Number:EDA345-022-525-602
Manufacturer:EDAC
Manufacturer Number:345-022-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-525-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-525-602

Detailed Description

Enhance connectivity in your electronic setups with our Green Board To Board PCB Connector. With a reliable amperage of 3 A, this component ensures seamless power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row design with 22 copper alloy contacts, it facilitates efficient signal transfer. The .1-inch pitch and .2-inch row spacing offer optimal compatibility with various devices. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse environments. Trust in this high-quality connector for seamless inter-device communication in your projects.