345-022-525-607

Heilind Number:EDA345-022-525-607
Manufacturer:EDAC
Manufacturer Number:345-022-525-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-525-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-525-607

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring 22 positions in a single row, this connector ensures seamless data transfer in your electronic systems. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in this Straight mount orientation connector for efficient board-to-board connections in your electronic designs. Elevate your connectivity solutions with this essential component.