345-022-525-608

Heilind Number:EDA345-022-525-608
Manufacturer:EDAC
Manufacturer Number:345-022-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-525-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-525-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek design with a single row configuration and a vibrant Green hue, it adds a touch of efficiency to your setup. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power transmission. With 22 positions, it offers ample connectivity options, while the .1 inch pitch and .2 inch row spacing optimize signal flow. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. Upgrade your PCB assembly with this straight-mount connector for seamless and secure connections.