345-022-525-612

Heilind Number:EDA345-022-525-612
Manufacturer:EDAC
Manufacturer Number:345-022-525-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-525-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-525-612

Detailed Description

Enhance connectivity on your PCB with our 22-position Board To Board PCB Connector. Designed for seamless integration, this connector features a single row configuration with a pitch of .1 inches, ensuring precise alignment. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting performance. With a low amperage rating of 3 A and an operating temperature range of -40 to 105 °C, it offers both safety and stability in various environments. Its straight mount orientation and compact design make it ideal for space-saving applications. Elevate your electronic projects with this essential component.