345-022-525-678

Heilind Number:EDA345-022-525-678
Manufacturer:EDAC
Manufacturer Number:345-022-525-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-525-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-525-678

Detailed Description

Enhance connectivity within your PCB setup with our 22-position Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with a precise pitch of .1 inches, ensuring optimal space utilization. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-term reliability even in demanding environments. Each contact is made of high-quality Copper Alloy, facilitating efficient signal transmission. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solution with this essential component.