345-022-525-688

Heilind Number:EDA345-022-525-688
Manufacturer:EDAC
Manufacturer Number:345-022-525-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-525-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-525-688

Detailed Description

Enhance your PCB connectivity with our green Board to Board PCB Connector, featuring a sleek and durable UL 94V-0 Thermoplastic Polyester housing. Engineered for optimal performance, this connector boasts a contact material of Copper Alloy, ensuring reliable and efficient power transfer. With 22 positions and a pitch of .1 inches, it offers seamless integration for your electronic components. Its straight mount orientation and single row design make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of industrial applications. Elevate your PCB assembly with this essential connector, a must-have for any electronics enthusiast or professional.